

CPF0402B2K55E1 | |
---|---|
DigiKey Part Number | A102774TR-ND - Tape & Reel (TR) A102774CT-ND - Cut Tape (CT) A102774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K55E1 |
Description | RES SMD 2.55KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K55E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,18200 € | 1,82 € |
25 | 0,16840 € | 4,21 € |
50 | 0,15920 € | 7,96 € |
100 | 0,15050 € | 15,05 € |
250 | 0,13984 € | 34,96 € |
500 | 0,13266 € | 66,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,13422 € | 134,22 € |
2.000 | 0,12797 € | 255,94 € |
3.000 | 0,12462 € | 373,86 € |
5.000 | 0,12073 € | 603,65 € |
7.000 | 0,11834 € | 828,38 € |
10.000 | 0,11597 € | 1.159,70 € |
12.000 | 0,11481 € | 1.377,72 € |
24.000 | 0,11077 € | 2.658,48 € |
25.000 | 0,11054 € | 2.763,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |