

CPF0402B2K05E1 | |
---|---|
DigiKey Part Number | A102763TR-ND - Tape & Reel (TR) A102763CT-ND - Cut Tape (CT) A102763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K05E1 |
Description | RES SMD 2.05KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K05E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,18100 € | 1,81 € |
25 | 0,16800 € | 4,20 € |
50 | 0,15880 € | 7,94 € |
100 | 0,15010 € | 15,01 € |
250 | 0,13960 € | 34,90 € |
500 | 0,13238 € | 66,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,13066 € | 130,66 € |
2.000 | 0,12042 € | 240,84 € |
3.000 | 0,11533 € | 345,99 € |
5.000 | 0,11018 € | 550,90 € |
7.000 | 0,10935 € | 765,45 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |