

CPF0402B22R1E1 | |
---|---|
DigiKey Part Number | A102721TR-ND - Tape & Reel (TR) A102721CT-ND - Cut Tape (CT) A102721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B22R1E1 |
Description | RES SMD 22.1 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B22R1E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,19700 € | 1,97 € |
25 | 0,18320 € | 4,58 € |
50 | 0,17300 € | 8,65 € |
100 | 0,16350 € | 16,35 € |
250 | 0,15204 € | 38,01 € |
500 | 0,14424 € | 72,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,14335 € | 143,35 € |
2.000 | 0,11682 € | 233,64 € |
3.000 | 0,11622 € | 348,66 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |