

CPF0402B200RE | |
---|---|
DigiKey Part Number | A119934TR-ND - Tape & Reel (TR) A119934CT-ND - Cut Tape (CT) A119934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B200RE |
Description | RES SMD 200 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B200RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,15900 € | 1,59 € |
25 | 0,14720 € | 3,68 € |
50 | 0,13900 € | 6,95 € |
100 | 0,13120 € | 13,12 € |
250 | 0,12200 € | 30,50 € |
500 | 0,11568 € | 57,84 € |
1.000 | 0,10994 € | 109,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,08396 € | 419,80 € |
10.000 | 0,08238 € | 823,80 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |