

CPF0402B1K0E | |
---|---|
DigiKey Part Number | A119928TR-ND - Tape & Reel (TR) A119928CT-ND - Cut Tape (CT) A119928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K0E |
Description | RES SMD 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K0E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,13700 € | 1,37 € |
25 | 0,12720 € | 3,18 € |
50 | 0,12020 € | 6,01 € |
100 | 0,11360 € | 11,36 € |
250 | 0,10556 € | 26,39 € |
500 | 0,10006 € | 50,03 € |
1.000 | 0,09504 € | 95,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09126 € | 456,30 € |
10.000 | 0,08757 € | 875,70 € |
15.000 | 0,08561 € | 1.284,15 € |
25.000 | 0,08335 € | 2.083,75 € |
35.000 | 0,08197 € | 2.868,95 € |
50.000 | 0,08061 € | 4.030,50 € |
60.000 | 0,08051 € | 4.830,60 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |