

CPF0402B18KE1 | |
---|---|
DigiKey Part Number | A102658TR-ND - Tape & Reel (TR) A102658CT-ND - Cut Tape (CT) A102658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B18KE1 |
Description | RES SMD 18K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B18KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,16600 € | 1,66 € |
25 | 0,15440 € | 3,86 € |
50 | 0,14580 € | 7,29 € |
100 | 0,13780 € | 13,78 € |
250 | 0,12800 € | 32,00 € |
500 | 0,12140 € | 60,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,12345 € | 123,45 € |
2.000 | 0,11767 € | 235,34 € |
3.000 | 0,11457 € | 343,71 € |
5.000 | 0,11097 € | 554,85 € |
7.000 | 0,10876 € | 761,32 € |
10.000 | 0,10497 € | 1.049,70 € |
12.000 | 0,10434 € | 1.252,08 € |
24.000 | 0,10173 € | 2.441,52 € |
25.000 | 0,10153 € | 2.538,25 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |