

CPF0402B17R4E1 | |
---|---|
DigiKey Part Number | A102653TR-ND - Tape & Reel (TR) A102653CT-ND - Cut Tape (CT) A102653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B17R4E1 |
Description | RES SMD 17.4 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B17R4E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,19000 € | 1,90 € |
25 | 0,17640 € | 4,41 € |
50 | 0,16680 € | 8,34 € |
100 | 0,15750 € | 15,75 € |
250 | 0,14648 € | 36,62 € |
500 | 0,13892 € | 69,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,14136 € | 141,36 € |
2.000 | 0,12402 € | 248,04 € |
3.000 | 0,12205 € | 366,15 € |
5.000 | 0,11554 € | 577,70 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |