

CPF0402B120KE1 | |
---|---|
DigiKey Part Number | A103790TR-ND - Tape & Reel (TR) A103790CT-ND - Cut Tape (CT) A103790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B120KE1 |
Description | RES SMD 120K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B120KE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,17200 € | 1,72 € |
25 | 0,15920 € | 3,98 € |
50 | 0,15040 € | 7,52 € |
100 | 0,14220 € | 14,22 € |
250 | 0,13220 € | 33,05 € |
500 | 0,12538 € | 62,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,11252 € | 112,52 € |
2.000 | 0,10781 € | 215,62 € |
3.000 | 0,10590 € | 317,70 € |
5.000 | 0,10393 € | 519,65 € |
7.000 | 0,10311 € | 721,77 € |
10.000 | 0,10230 € | 1.023,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |