

CPF0402B11K8E | |
---|---|
DigiKey Part Number | A119921TR-ND - Tape & Reel (TR) A119921CT-ND - Cut Tape (CT) A119921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B11K8E |
Description | RES SMD 11.8KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B11K8E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,15400 € | 1,54 € |
25 | 0,14320 € | 3,58 € |
50 | 0,13500 € | 6,75 € |
100 | 0,12760 € | 12,76 € |
250 | 0,11860 € | 29,65 € |
500 | 0,11242 € | 56,21 € |
1.000 | 0,10683 € | 106,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,08156 € | 407,80 € |
50.000 | 0,08061 € | 4.030,50 € |
60.000 | 0,07995 € | 4.797,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |