
CPF0402B10RC1 | |
|---|---|
DigiKey Part Number | CPF0402B10RC1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0402B10RC1 |
Description | RES 10 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B10RC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14059 € | 140,59 € |
| Unit Price without VAT: | 0,14059 € |
|---|---|
| Unit Price with VAT: | 0,16730 € |

