


CPF0402B10KE1 | |
|---|---|
DigiKey Part Number | A102579TR-ND - Tape & Reel (TR) A102579CT-ND - Cut Tape (CT) A102579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B10KE1 |
Description | RES SMD 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B10KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,15240 € | 3,81 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,13590 € | 13,59 € |
| 250 | 0,12636 € | 31,59 € |
| 500 | 0,11982 € | 59,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10871 € | 108,71 € |
| 2.000 | 0,10583 € | 211,66 € |
| 3.000 | 0,10437 € | 313,11 € |
| 5.000 | 0,10285 € | 514,25 € |
| 7.000 | 0,10247 € | 717,29 € |
| 10.000 | 0,10211 € | 1.021,10 € |
| 12.000 | 0,10193 € | 1.223,16 € |
| 24.000 | 0,10038 € | 2.409,12 € |
| 25.000 | 0,10018 € | 2.504,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

