
CPF0201B953RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B953RE1TR-ND - Tape & Reel (TR) 1712-CPF0201B953RE1CT-ND - Cut Tape (CT) 1712-CPF0201B953RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B953RE1 |
Description | CPF 0201 953R 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,37880 € | 9,47 € |
| 50 | 0,35780 € | 17,89 € |
| 100 | 0,33850 € | 33,85 € |
| 250 | 0,31540 € | 78,85 € |
| 500 | 0,29980 € | 149,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28575 € | 285,75 € |
| 2.000 | 0,27320 € | 546,40 € |
| 3.000 | 0,26652 € | 799,56 € |
| 5.000 | 0,25876 € | 1.293,80 € |
| 7.000 | 0,25403 € | 1.778,21 € |
| 10.000 | 0,24933 € | 2.493,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

