
CPF0201B7K15E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B7K15E1TR-ND - Tape & Reel (TR) 1712-CPF0201B7K15E1CT-ND - Cut Tape (CT) 1712-CPF0201B7K15E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B7K15E1 |
Description | CPF 0201 7K15 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,40240 € | 10,06 € |
| 50 | 0,38040 € | 19,02 € |
| 100 | 0,35980 € | 35,98 € |
| 250 | 0,33532 € | 83,83 € |
| 500 | 0,31880 € | 159,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30392 € | 303,92 € |
| 2.000 | 0,29063 € | 581,26 € |
| 3.000 | 0,28356 € | 850,68 € |
| 5.000 | 0,27536 € | 1.376,80 € |
| 7.000 | 0,27035 € | 1.892,45 € |
| 10.000 | 0,26538 € | 2.653,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

