
CPF0603B3R16E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B3R16E1TR-ND - Tape & Reel (TR) 1712-CPF0603B3R16E1CT-ND - Cut Tape (CT) 1712-CPF0603B3R16E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B3R16E1 |
Description | CPF 0603 3R16 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.16 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,14200 € | 14,20 € |
| 250 | 0,13204 € | 33,01 € |
| 500 | 0,12520 € | 62,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11900 € | 119,00 € |
| 2.000 | 0,11343 € | 226,86 € |
| 3.000 | 0,11044 € | 331,32 € |
| 5.000 | 0,10696 € | 534,80 € |
| 7.000 | 0,10483 € | 733,81 € |
| 10.000 | 0,10271 € | 1.027,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

