
CPF1206B1R47E1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B1R47E1TR-ND - Tape & Reel (TR) 1712-CPF1206B1R47E1CT-ND - Cut Tape (CT) 1712-CPF1206B1R47E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B1R47E1 |
Description | CPF 1206 1R47 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.47 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,24680 € | 6,17 € |
| 50 | 0,23320 € | 11,66 € |
| 100 | 0,22040 € | 22,04 € |
| 250 | 0,20508 € | 51,27 € |
| 500 | 0,19468 € | 97,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18529 € | 185,29 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

