CPF0201B165RE1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,16055 €
Datasheet
165 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B165RE1

DigiKey Part Number
1712-CPF0201B165RE1TR-ND - Tape & Reel (TR)
1712-CPF0201B165RE1CT-ND - Cut Tape (CT)
1712-CPF0201B165RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201B165RE1
Description
CPF 0201 165R 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
165 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,38500 €3,85 €
250,35720 €8,93 €
500,33760 €16,88 €
1000,31920 €31,92 €
2500,29740 €74,35 €
5000,28262 €141,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26932 €269,32 €
2.0000,25744 €514,88 €
3.0000,25111 €753,33 €
5.0000,24376 €1.218,80 €
7.0000,23927 €1.674,89 €
10.0000,23482 €2.348,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €