
CPF0201B113RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B113RE1TR-ND - Tape & Reel (TR) 1712-CPF0201B113RE1CT-ND - Cut Tape (CT) 1712-CPF0201B113RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B113RE1 |
Description | CPF 0201 113R 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,40600 € | 10,15 € |
| 50 | 0,38560 € | 19,28 € |
| 100 | 0,36660 € | 36,66 € |
| 250 | 0,33956 € | 84,89 € |
| 500 | 0,31634 € | 158,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27160 € | 271,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

