
CPF0201B10K7E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B10K7E1TR-ND - Tape & Reel (TR) 1712-CPF0201B10K7E1CT-ND - Cut Tape (CT) 1712-CPF0201B10K7E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B10K7E1 |
Description | CPF 0201 10K7 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,40520 € | 10,13 € |
| 50 | 0,38300 € | 19,15 € |
| 100 | 0,36240 € | 36,24 € |
| 250 | 0,33772 € | 84,43 € |
| 500 | 0,32106 € | 160,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30608 € | 306,08 € |
| 2.000 | 0,29272 € | 585,44 € |
| 3.000 | 0,28560 € | 856,80 € |
| 5.000 | 0,27734 € | 1.386,70 € |
| 7.000 | 0,27231 € | 1.906,17 € |
| 10.000 | 0,26730 € | 2.673,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

