


CPF-A-0402B49K9E | |
---|---|
DigiKey Part Number | 1712-CPF-A-0402B49K9ETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B49K9ECT-ND - Cut Tape (CT) 1712-CPF-A-0402B49K9EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B49K9E |
Description | RES SMD 49.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B49K9E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,16000 € | 1,60 € |
25 | 0,14800 € | 3,70 € |
50 | 0,13980 € | 6,99 € |
100 | 0,13210 € | 13,21 € |
250 | 0,12276 € | 30,69 € |
500 | 0,11640 € | 58,20 € |
1.000 | 0,11063 € | 110,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09276 € | 463,80 € |
10.000 | 0,08902 € | 890,20 € |
15.000 | 0,08703 € | 1.305,45 € |
25.000 | 0,08474 € | 2.118,50 € |
35.000 | 0,08334 € | 2.916,90 € |
50.000 | 0,08196 € | 4.098,00 € |
60.000 | 0,08129 € | 4.877,40 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |