


CPF-A-0402B10KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B10KETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B10KECT-ND - Cut Tape (CT) 1712-CPF-A-0402B10KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B10KE |
Description | RES SMD 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B10KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13840 € | 3,46 € |
| 50 | 0,13100 € | 6,55 € |
| 100 | 0,12380 € | 12,38 € |
| 250 | 0,11500 € | 28,75 € |
| 500 | 0,10902 € | 54,51 € |
| 1.000 | 0,10358 € | 103,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09953 € | 497,65 € |
| 10.000 | 0,09553 € | 955,30 € |
| 15.000 | 0,09342 € | 1.401,30 € |
| 25.000 | 0,09097 € | 2.274,25 € |
| 35.000 | 0,08948 € | 3.131,80 € |
| 50.000 | 0,08801 € | 4.400,50 € |
| 60.000 | 0,08729 € | 5.237,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

