4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP16SH10IP06472IF

DigiKey Part Number
CP16SH10IP06472IF-ND
Manufacturer
Manufacturer Product Number
CP16SH10IP06472IF
Description
POT 4.7K OHM 1/5W CARBON LINEAR
Customer Reference
Detailed Description
4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
TE Connectivity Passive Product
Temperature Coefficient
±300ppm/°C
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Termination Style
PC Pins
Resistance (Ohms)
4.7k
Actuator Type
Knurled
Tolerance
±20%
Actuator Length
1.772" (45.00mm)
Power (Watts)
0.2W, 1/5W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
Rotary, SPST
Bushing Thread
M10 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.807" x 0.630" Face (18.00mm x 16.00mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.