Parametric Equivalent

CP16DH10IP06103 | |
|---|---|
DigiKey Part Number | CP16DH10IP06103-ND |
Manufacturer | |
Manufacturer Product Number | CP16DH10IP06103 |
Description | POT 10K OHM 1/5W CARBON LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient ±300ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 1.772" (45.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
Number of Gangs 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC16DH-10IP06-103A2020-TA | Amphenol Piher Sensing Systems | 450 | 1993-PC16DH-10IP06-103A2020-TA-ND | 2,41000 € | Parametric Equivalent |


