CJPXXXXXXXXRJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP1000J3R3J

DigiKey Part Number
1712-CJP1000J3R3J-ND
Manufacturer
Manufacturer Product Number
CJP1000J3R3J
Description
CJP 1000W 3R3 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
3.3 Ohms
Tolerance
±5%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
15.748" L x 2.362" W (400.00mm x 60.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
192,17000 €92,17 €
1068,84800 €688,48 €
2563,17880 €1.579,47 €
5058,62000 €2.931,00 €
10055,27840 €5.527,84 €
Manufacturers Standard Package
Unit Price without VAT:92,17000 €
Unit Price with VAT:109,68230 €