
CJB525J68RJ | |
|---|---|
DigiKey Part Number | 1712-CJB525J68RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJB525J68RJ |
Description | PWR RESISTOR 525W 5% 68R |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 525W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | CJB525J68RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 525W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Brackets | |
Size / Dimension | 11.614" L x 2.362" W (295.00mm x 60.00mm) | |
Height - Seated (Max) | 4.587" (116.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,91000 € | 160,91 € |
| 10 | 122,55600 € | 1.225,56 € |
| Unit Price without VAT: | 160,91000 € |
|---|---|
| Unit Price with VAT: | 191,48290 € |

