
CJB525J33RJ | |
|---|---|
DigiKey Part Number | 1712-CJB525J33RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJB525J33RJ |
Description | PWR RESISTOR 525W 5% 33R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 525W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | CJB525J33RJ Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -40°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Brackets |
Part Status Active | Size / Dimension 11.614" L x 2.362" W (295.00mm x 60.00mm) |
Resistance 33 Ohms | Height - Seated (Max) 4.587" (116.50mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 525W | Package / Case Radial, Rectangular Case |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 120,31500 € | 1.443,78 € |
| Unit Price without VAT: | 120,31500 € |
|---|---|
| Unit Price with VAT: | 143,17485 € |

