
CGSSL3R015J | |
|---|---|
DigiKey Part Number | CGSSL3R015J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGSSL3R015J |
Description | RES 0.015 OHM 5% 3W 6028 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 3W Chip Resistor 6028 (15270 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Package / Case 6028 (15270 Metric), J-Lead |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.600" L x 0.276" W (15.24mm x 7.00mm) |
Resistance | Height - Seated (Max) 0.255" (6.48mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,32362 € | 2.161,81 € |
| Unit Price without VAT: | 4,32362 € |
|---|---|
| Unit Price with VAT: | 5,14511 € |

