5 mOhms ±5% 3W Chip Resistor 6028 (15270 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGSSL3R005J

DigiKey Part Number
CGSSL3R005J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGSSL3R005J
Description
RES 0.005 OHM 5% 3W 6028
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
5 mOhms ±5% 3W Chip Resistor 6028 (15270 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Package / Case
6028 (15270 Metric), J-Lead
Supplier Device Package
Size / Dimension
0.600" L x 0.276" W (15.24mm x 7.00mm)
Height - Seated (Max)
0.255" (6.48mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,37804 €2.189,02 €
Manufacturers Standard Package
Unit Price without VAT:4,37804 €
Unit Price with VAT:5,20987 €