
CGSSL2R01J | |
|---|---|
DigiKey Part Number | CGSSL2R01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGSSL2R01J |
Description | RES 0.01 OHM 5% 2W 4823 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 2W Chip Resistor 4823 (12158 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Package / Case | 4823 (12158 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.478" L x 0.230" W (12.14mm x 5.84mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43768 € | 1.218,84 € |
| Unit Price without VAT: | 2,43768 € |
|---|---|
| Unit Price with VAT: | 2,90084 € |

