
CGSSL1R047J | |
|---|---|
DigiKey Part Number | A106100TR-ND - Tape & Reel (TR) A106100CT-ND - Cut Tape (CT) A106100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGSSL1R047J |
Description | RES 0.047 OHM 5% 1W 2615 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CGSSL1R047J Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Package / Case 2615 (6538 Metric), J-Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.255" L x 0.150" W (6.48mm x 3.81mm) |
Resistance | Height - Seated (Max) 0.112" (2.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,41400 € | 44,14 € |
| 25 | 3,86760 € | 96,69 € |
| 50 | 3,52560 € | 176,28 € |
| 100 | 3,23460 € | 323,46 € |
| 250 | 2,91616 € | 729,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,71692 € | 1.358,46 € |
| 1.000 | 2,54777 € | 2.547,77 € |
| 1.500 | 2,46089 € | 3.691,34 € |
| 2.500 | 2,36263 € | 5.906,57 € |
| 3.500 | 2,32193 € | 8.126,76 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

