
CGSSL1R033J | |
|---|---|
DigiKey Part Number | CGSSL1R033J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGSSL1R033J |
Description | RES 0.033 OHM 5% 1W 2615 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CGSSL1R033J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Package / Case | 2615 (6538 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.255" L x 0.150" W (6.48mm x 3.81mm) | |
Height - Seated (Max) | 0.112" (2.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,77588 € | 1.387,94 € |
| Unit Price without VAT: | 2,77588 € |
|---|---|
| Unit Price with VAT: | 3,30330 € |

