
CFR25J2K2 | |
|---|---|
DigiKey Part Number | A105881CT-ND - Cut Tape (CT) A105881TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25J2K2 |
Description | RES 2.2K OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25J2K2 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,03160 € | 1,58 € |
| 100 | 0,02790 € | 2,79 € |
| 250 | 0,02368 € | 5,92 € |
| 500 | 0,02106 € | 10,53 € |
| 1.000 | 0,01882 € | 18,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01530 € | 61,20 € |
| 8.000 | 0,01392 € | 111,36 € |
| 12.000 | 0,01322 € | 158,64 € |
| 20.000 | 0,01242 € | 248,40 € |
| 28.000 | 0,01194 € | 334,32 € |
| 40.000 | 0,01147 € | 458,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

