CFRxx,-Neohm(1K-5%25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR16J100R

DigiKey Part Number
A105980CT-ND - Cut Tape (CT)
A105980TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR16J100R
Description
RES 100 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR16J100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.073" Dia x 0.138" L (1.85mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
250,03160 €0,79 €
500,02760 €1,38 €
1000,02440 €2,44 €
2500,02064 €5,16 €
5000,01834 €9,17 €
1.0000,01638 €16,38 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,01288 €64,40 €
10.0000,01173 €117,30 €
15.0000,01114 €167,10 €
25.0000,01047 €261,75 €
35.0000,01007 €352,45 €
50.0000,00968 €484,00 €
60.0000,00950 €570,00 €
120.0000,00886 €1.063,20 €
125.0000,00882 €1.102,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €