2.2 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR100J2K2

DigiKey Part Number
1712-CFR100J2K2CT-ND - Cut Tape (CT)
1712-CFR100J2K2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR100J2K2
Description
RES 2.2K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR100J2K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -450ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.042
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11800 €1,18 €
250,09960 €2,49 €
500,08800 €4,40 €
1000,07790 €7,79 €
2500,06696 €16,74 €
5000,06008 €30,04 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,05423 €54,23 €
2.0000,04926 €98,52 €
3.0000,04670 €140,10 €
5.0000,04380 €219,00 €
7.0000,04207 €294,49 €
10.0000,04039 €403,90 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €