
CCR256RKB | |
|---|---|
DigiKey Part Number | A129398-ND |
Manufacturer | |
Manufacturer Product Number | CCR256RKB |
Description | RES 56 OHM 10% 2W AXIAL |
Customer Reference | |
Detailed Description | 56 Ohms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±1300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,39900 € | 23,99 € |
| 25 | 2,08520 € | 52,13 € |
| 50 | 1,88800 € | 94,40 € |
| 100 | 1,72070 € | 172,07 € |
| 250 | 1,53728 € | 384,32 € |
| 500 | 1,42254 € | 711,27 € |
| 1.000 | 1,32508 € | 1.325,08 € |
| 5.000 | 1,15175 € | 5.758,75 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

