
CCR222RKB | |
|---|---|
DigiKey Part Number | CCR222RKB-ND |
Manufacturer | |
Manufacturer Product Number | CCR222RKB |
Description | RES 22 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±1300ppm/°C |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68183 € | 1.681,83 € |
| Unit Price without VAT: | 1,68183 € |
|---|---|
| Unit Price with VAT: | 2,00138 € |

