220 Ohms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR2220RKB

DigiKey Part Number
CCR2220RKB-ND
Manufacturer
Manufacturer Product Number
CCR2220RKB
Description
RES 220 OHM 10% 2W AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
220 Ohms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic
Datasheet
 Datasheet
EDA/CAD Models
CCR2220RKB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±1300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.276" Dia x 0.748" L (7.00mm x 19.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,56000 €3,56 €
102,39900 €23,99 €
252,08520 €52,13 €
501,88800 €94,40 €
1001,72070 €172,07 €
2501,53728 €384,32 €
5001,42254 €711,27 €
1.0001,32508 €1.325,08 €
5.0001,15175 €5.758,75 €
Manufacturers Standard Package
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,23640 €