
CCR21K8KB | |
|---|---|
DigiKey Part Number | CCR21K8KB-ND |
Manufacturer | |
Manufacturer Product Number | CCR21K8KB |
Description | RES 1.8K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 88 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±1300ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,64885 € | 1.648,85 € |
| Unit Price without VAT: | 1,64885 € |
|---|---|
| Unit Price with VAT: | 1,96213 € |

