
CCR21K0KB | |
|---|---|
DigiKey Part Number | A105582-ND |
Manufacturer | |
Manufacturer Product Number | CCR21K0KB |
Description | RES 1K OHM 10% 2W AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | CCR21K0KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±1300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,36900 € | 23,69 € |
| 25 | 2,05840 € | 51,46 € |
| 50 | 1,86380 € | 93,19 € |
| 100 | 1,69840 € | 169,84 € |
| 250 | 1,51712 € | 379,28 € |
| 500 | 1,40370 € | 701,85 € |
| 1.000 | 1,30738 € | 1.307,38 € |
| 5.000 | 1,13603 € | 5.680,15 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

