
CCR210KKB | |
|---|---|
DigiKey Part Number | CCR210KKB-ND |
Manufacturer | |
Manufacturer Product Number | CCR210KKB |
Description | RES 10K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | CCR210KKB Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±1300ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,34000 € | 23,40 € |
| 25 | 2,03280 € | 50,82 € |
| 50 | 1,84080 € | 92,04 € |
| 100 | 1,67730 € | 167,73 € |
| 250 | 1,49824 € | 374,56 € |
| 500 | 1,38626 € | 693,13 € |
| 1.000 | 1,29113 € | 1.291,13 € |
| 5.000 | 1,12190 € | 5.609,50 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

