


CCR2100RKB | |
|---|---|
DigiKey Part Number | A105581-ND |
Manufacturer | |
Manufacturer Product Number | CCR2100RKB |
Description | RES 100 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | CCR2100RKB Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±1300ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 2,88900 € | 28,89 € |
| 25 | 2,51640 € | 62,91 € |
| 50 | 2,28280 € | 114,14 € |
| 100 | 2,08450 € | 208,45 € |
| 250 | 1,86728 € | 466,82 € |
| 500 | 1,73136 € | 865,68 € |
| 1.000 | 1,61594 € | 1.615,94 € |
| 5.000 | 1,41065 € | 7.053,25 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

