
CCR110RKB | |
|---|---|
DigiKey Part Number | A129329-ND |
Manufacturer | |
Manufacturer Product Number | CCR110RKB |
Description | RES 10 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 1W Through Hole Resistor Axial Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | CCR110RKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±1300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,20700 € | 22,07 € |
| 25 | 1,91640 € | 47,91 € |
| 50 | 1,73440 € | 86,72 € |
| 100 | 1,57980 € | 157,98 € |
| 250 | 1,41032 € | 352,58 € |
| 500 | 1,30434 € | 652,17 € |
| 1.000 | 1,21430 € | 1.214,30 € |
| 5.000 | 1,05414 € | 5.270,70 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

