
CCR100RKT | |
|---|---|
DigiKey Part Number | CCR100RKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCR100RKT |
Description | RES 100 OHM 10% 1/2W AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±1300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,93418 € | 1.868,36 € |
| Unit Price without VAT: | 0,93418 € |
|---|---|
| Unit Price with VAT: | 1,11167 € |

