Image for CB6MH253M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB6MH253M

DigiKey Part Number
CB6MH253M-ND
Manufacturer
Manufacturer Product Number
CB6MH253M
Description
TRIMMER 25K OHM 0.1W PC PIN SIDE
Customer Reference
Detailed Description
25 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TE Connectivity Passive Product
Temperature Coefficient
±500ppm/°C
Series
Number of Turns
1.0
Packaging
Bulk
Adjustment Type
Side Adjustment
Part Status
Obsolete
Resistive Material
Carbon
Resistance
25 kOhms
Mounting Type
Through Hole
Power (Watts)
0.1W, 1/10W
Termination Style
PC Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.