
CB10LABKIT | |
|---|---|
DigiKey Part Number | CB10LABKIT-ND |
Manufacturer | |
Manufacturer Product Number | CB10LABKIT |
Description | KIT POT TRIM 100-10M OHM 160PCS |
Customer Reference | |
Detailed Description | Trimmer Potentiometer Kit 100 ~ 10M Ohm ±20%, ±30% 0.15W Carbon 160 Pieces (32 Values - 5 Each) |
Datasheet | Datasheet |
Category | Resistive Material Carbon |
Manufacturer TE Connectivity Passive Product | Tolerance ±20%, ±30% |
Series | Power (Watts) 0.15W |
Packaging Bulk | Number of Turns 1 |
Part Status Obsolete | Quantity 160 Pieces (32 Values - 5 Each) |
Kit Type Trimmer | Termination Style PC Pins |
Resistance (Ohms) 100 ~ 10M | Base Product Number |
| Part Number | Description | Quantity |
|---|---|---|
| CB10LV106N | TRIMMER 10M OHM 0.15W PC PIN TOP | 5 |
| CB10LH106N | TRIMMER 10MOHM 0.15W PC PIN SIDE | 5 |
| CB10LV103M | TRIMMER 10K OHM 0.15W PC PIN TOP | 5 |
| CB10LV472M | TRIMMER 4.7KOHM 0.15W PC PIN TOP | 5 |
| CB10LH223M | TRIMMER 22KOHM 0.15W PC PIN SIDE | 5 |

