
C7R33JT | |
|---|---|
DigiKey Part Number | C7R33JT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C7R33JT |
Description | RES 0.33 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 7W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 0.866" L (8.50mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98560 € | 985,60 € |
| Unit Price without VAT: | 0,98560 € |
|---|---|
| Unit Price with VAT: | 1,17286 € |

