8.2 kOhms ±5% 7W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C78K2JT

DigiKey Part Number
C78K2JT-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C78K2JT
Description
RES 8.2K OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 7W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.335" Dia x 0.866" L (8.50mm x 22.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0001,42748 €1.427,48 €
Unit Price without VAT:1,42748 €
Unit Price with VAT:1,69870 €