
C7295RFTR | |
|---|---|
DigiKey Part Number | C7295RFTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C7295RFTR |
Description | RES 295 OHM 1% 7W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 295 Ohms ±1% 7W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.866" L (8.50mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,10713 € | 2.107,13 € |
| Unit Price without VAT: | 2,10713 € |
|---|---|
| Unit Price with VAT: | 2,50748 € |

