
C3AR68FT | |
|---|---|
DigiKey Part Number | C3AR68FT-ND |
Manufacturer | |
Manufacturer Product Number | C3AR68FT |
Description | RES 0.68 OHM 1% 3W AXIAL |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Box | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.224" Dia x 0.512" L (5.70mm x 13.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |

