
C3A1R2JT | |
|---|---|
DigiKey Part Number | C3A1R2JT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C3A1R2JT |
Description | RES 1.2 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.224" Dia x 0.512" L (5.70mm x 13.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |

