
C1415KJL | |
|---|---|
DigiKey Part Number | A129324-ND |
Manufacturer | |
Manufacturer Product Number | C1415KJL |
Description | RES 15K OHM 5% 14W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 14W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | C1415KJL Models |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 2.098" L (8.50mm x 53.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,47400 € | 34,74 € |
| 25 | 3,03480 € | 75,87 € |
| 50 | 2,75960 € | 137,98 € |
| 100 | 2,52570 € | 252,57 € |
| 300 | 2,22477 € | 667,43 € |
| 500 | 2,10920 € | 1.054,60 € |
| 1.000 | 1,97309 € | 1.973,09 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |

